Serpac SE Plastic Waterproof Watertight Transit Case, 511 mm 394 mm 135 mm

Subtotal (1 unit)*

MYR531.35

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR531.35

*price indicative

RS Stock No.:
111-7833
Mfr. Part No.:
SE710F,BK
Manufacturer:
Serpac
Find similar products by selecting one or more attributes.
Select all

Brand

Serpac

Material

Polypropylene

Material Type

Plastic

Product Type

Transit Case

Internal Height

103mm

Series

SE

Internal Width

465mm

Internal Depth

335mm

External Height

135mm

Waterproof

Yes

External Depth

394mm

External Width

511mm

Foam

Yes

Finish

Smooth

Watertight

Yes

Case Weight

3.2kg

Wheeled

No

Colour

Black

Hazardous Area Certification

No

Standards/Approvals

No

Dividers

No

Lockable

Yes

Serpac SE Series


The SE Series of Serpac instrument cases. As they are available in various sizes, these enclosures are sure to be perfect for your application. All models are highly reliable and excellent quality.

Features & Benefits


• Automatic pressure purge system

• Moulded-in padlock holes

• IP Rating: IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy