Serpac SE Plastic Waterproof Watertight Transit Case, 394 mm 394 mm 186 mm

Subtotal (1 unit)*

MYR586.29

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR586.29

*price indicative

RS Stock No.:
111-7834
Mfr. Part No.:
SE720F,BK
Manufacturer:
Serpac
Find similar products by selecting one or more attributes.
Select all

Brand

Serpac

Material Type

Plastic

Material

Polypropylene

Product Type

Transit Case

Internal Height

157mm

Series

SE

Internal Depth

335mm

Internal Width

465mm

External Height

186mm

Waterproof

Yes

External Depth

394mm

External Width

394mm

Foam

Yes

Finish

Smooth

Watertight

Yes

Case Weight

3.8kg

Wheeled

No

Colour

Black

Standards/Approvals

No

Hazardous Area Certification

No

Dividers

No

Lockable

Yes

COO (Country of Origin):
US

Serpac SE Series


The SE Series of Serpac instrument cases. As they are available in various sizes, these enclosures are sure to be perfect for your application. All models are highly reliable and excellent quality.

Features & Benefits


• Automatic pressure purge system

• Moulded-in padlock holes

• IP Rating: IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy