Serpac SE Plastic Waterproof Watertight Transit Case, 223.5 mm 190.5 mm 99 mm
- RS Stock No.:
- 111-7821
- Mfr. Part No.:
- SE120,BK
- Manufacturer:
- Serpac
Subtotal (1 unit)*
MYR150.97
FREE delivery for orders over RM 150.00
In Stock
- 43 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR150.97 |
*price indicative
- RS Stock No.:
- 111-7821
- Mfr. Part No.:
- SE120,BK
- Manufacturer:
- Serpac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Serpac | |
| Material | Polypropylene | |
| Material Type | Plastic | |
| Product Type | Transit Case | |
| Internal Height | 82mm | |
| Series | SE | |
| Internal Depth | 127mm | |
| Internal Width | 192mm | |
| Waterproof | Yes | |
| External Height | 99mm | |
| External Depth | 190.5mm | |
| External Width | 223.5mm | |
| Foam | Yes | |
| Finish | Smooth | |
| Case Weight | 657g | |
| Watertight | Yes | |
| Wheeled | No | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Dividers | No | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Serpac | ||
Material Polypropylene | ||
Material Type Plastic | ||
Product Type Transit Case | ||
Internal Height 82mm | ||
Series SE | ||
Internal Depth 127mm | ||
Internal Width 192mm | ||
Waterproof Yes | ||
External Height 99mm | ||
External Depth 190.5mm | ||
External Width 223.5mm | ||
Foam Yes | ||
Finish Smooth | ||
Case Weight 657g | ||
Watertight Yes | ||
Wheeled No | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Dividers No | ||
Lockable Yes | ||
- COO (Country of Origin):
- US
Serpac SE Series
The SE Series of Serpac instrument cases. As they are available in various sizes, these enclosures are sure to be perfect for your application. All models are highly reliable and excellent quality.
Features & Benefits
• Automatic pressure purge system
• Moulded-in padlock holes
• IP Rating: IP67
Related links
- Serpac SE Plastic Waterproof Watertight Transit Case, 378 mm 308 mm 175 mm
- Serpac SE Plastic Waterproof Watertight Transit Case, 124 mm 274 mm 122 mm
- Serpac SE Plastic Waterproof Watertight Transit Case, 274 mm 248 mm 123 mm
- Serpac SE Plastic Waterproof Watertight Transit Case, 511 mm 394 mm 135 mm
- Serpac SE Plastic Waterproof Watertight Transit Case, 394 mm 394 mm 186 mm
- Serpac SE Plastic Waterproof Watertight Transit Case Wheeled, 709 mm 566 mm 384 mm
- Serpac SE Plastic Waterproof Watertight Transit Case Wheeled, 609 mm 406 mm 256 mm
- RS PRO Metal Waterproof Watertight Transit Case, 1.68 m 785 mm 700 mm
