Serpac SE Plastic Waterproof Watertight Transit Case, 378 mm 308 mm 175 mm

Subtotal (1 unit)*

MYR370.11

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR370.11

*price indicative

RS Stock No.:
111-7831
Mfr. Part No.:
SE520,BK
Manufacturer:
Serpac
Find similar products by selecting one or more attributes.
Select all

Brand

Serpac

Product Type

Transit Case

Material Type

Plastic

Material

Polypropylene

Internal Height

152mm

Series

SE

Internal Width

343mm

Internal Depth

251mm

Waterproof

Yes

External Height

175mm

External Depth

308mm

External Width

378mm

Foam

Yes

Finish

Smooth

Case Weight

2.1kg

Watertight

Yes

Wheeled

No

Hazardous Area Certification

No

Colour

Black

Standards/Approvals

No

Dividers

No

Lockable

Yes

COO (Country of Origin):
US

Serpac Protective Equipment Case


The Serpac SE series black plastic protective equipment case is an instrument case used to store electronic instruments safely. It provides highly reliable and excellent quality of protection. The case has inner dimensions of 13.49in long, 9.89in wide and 6.00in high. It is suitable for various applications.

Features and Benefits


Automatic pressure purge system

Waterproof

Moulded-in padlock holes for standard 3/16in

An interlocking lid that contributes to an overall stronger case

Certifications


IP67 rated

NEMA 4X, 12, 13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy