Serpac SE Plastic Waterproof Watertight Transit Case, 274 mm 248 mm 123 mm

Subtotal (1 unit)*

MYR232.01

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship from another location
  • Plus 32 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR232.01

*price indicative

RS Stock No.:
111-7829
Mfr. Part No.:
SE300F,BK
Manufacturer:
Serpac
Find similar products by selecting one or more attributes.
Select all

Brand

Serpac

Material Type

Plastic

Material

Polypropylene

Product Type

Transit Case

Internal Height

104mm

Series

SE

Internal Width

241mm

Internal Depth

187mm

Waterproof

Yes

External Height

123mm

External Depth

248mm

External Width

274mm

Finish

Smooth

Foam

Yes

Case Weight

1.2kg

Watertight

Yes

Wheeled

No

Standards/Approvals

No

Colour

Black

Hazardous Area Certification

No

Dividers

No

Lockable

Yes

COO (Country of Origin):
US

Serpac SE Series


The SE Series of Serpac instrument cases. As they are available in various sizes, these enclosures are sure to be perfect for your application. All models are highly reliable and excellent quality.

Features & Benefits


• Automatic pressure purge system

• Moulded-in padlock holes

• IP Rating: IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy