Serpac SE Plastic Waterproof Watertight Transit Case, 394 mm 394 mm 186 mm
- RS Stock No.:
- 111-7835
- Mfr. Part No.:
- SE720,BK
- Manufacturer:
- Serpac
Subtotal (1 unit)*
MYR658.02
FREE delivery for orders over RM 150.00
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR658.02 |
*price indicative
- RS Stock No.:
- 111-7835
- Mfr. Part No.:
- SE720,BK
- Manufacturer:
- Serpac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Serpac | |
| Product Type | Transit Case | |
| Material | Polypropylene | |
| Material Type | Plastic | |
| Internal Height | 157mm | |
| Series | SE | |
| Internal Width | 465mm | |
| Internal Depth | 335mm | |
| External Height | 186mm | |
| Waterproof | Yes | |
| External Depth | 394mm | |
| External Width | 394mm | |
| Foam | No | |
| Finish | Smooth | |
| Watertight | Yes | |
| Case Weight | 3.3kg | |
| Wheeled | No | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Lockable | Yes | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand Serpac | ||
Product Type Transit Case | ||
Material Polypropylene | ||
Material Type Plastic | ||
Internal Height 157mm | ||
Series SE | ||
Internal Width 465mm | ||
Internal Depth 335mm | ||
External Height 186mm | ||
Waterproof Yes | ||
External Depth 394mm | ||
External Width 394mm | ||
Foam No | ||
Finish Smooth | ||
Watertight Yes | ||
Case Weight 3.3kg | ||
Wheeled No | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Lockable Yes | ||
Dividers No | ||
- COO (Country of Origin):
- US
Serpac SE Series
The SE Series of Serpac instrument cases. As they are available in various sizes, these enclosures are sure to be perfect for your application. All models are highly reliable and excellent quality.
Features & Benefits
• Automatic pressure purge system
• Moulded-in padlock holes
• IP Rating: IP67
Related links
- Serpac SE Plastic Waterproof Watertight Transit Case, 394 mm 394 mm 186 mm
- Serpac SE Plastic Waterproof Watertight Transit Case, 511 mm 394 mm 135 mm
- Serpac SE Plastic Waterproof Watertight Transit Case, 378 mm 308 mm 175 mm
- Serpac SE Plastic Waterproof Watertight Transit Case, 274 mm 248 mm 123 mm
- Serpac SE Plastic Waterproof Watertight Transit Case, 124 mm 274 mm 122 mm
- Serpac SE Plastic Waterproof Watertight Transit Case, 223.5 mm 190.5 mm 99 mm
- Serpac SE Plastic Waterproof Watertight Transit Case Wheeled, 709 mm 566 mm 384 mm
- Serpac SE Plastic Waterproof Watertight Transit Case Wheeled, 609 mm 406 mm 256 mm
