ROHM MCRS Series 0 Ω, 2512 Thick Film Resistor ±5 % Surface 2 W - MCR100SJQPJ000
- RS Stock No.:
- 780-755
- Mfr. Part No.:
- MCR100SJQPJ000
- Manufacturer:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save MYR7.00
View bulk pricing optionsSubtotal (1 tape of 100 units)*
MYR69.70
FREE delivery for orders over RM 150.00
In Stock
- Plus 3,600 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | MYR0.697 | MYR69.70 | - |
| 500 + | MYR0.683 | MYR68.30 | MYR7.00 |
*price indicative
- RS Stock No.:
- 780-755
- Mfr. Part No.:
- MCR100SJQPJ000
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 0Ω | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Packaging | Embossed Tape | |
| Tolerance | ±5 % | |
| Power Rating | 2W | |
| Voltage | 250V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 3.15mm | |
| Length | 6.4mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 0Ω | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Packaging Embossed Tape | ||
Tolerance ±5 % | ||
Power Rating 2W | ||
Voltage 250V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals JIS C 5201-8 | ||
Width 3.15mm | ||
Length 6.4mm | ||
Height 550μm | ||
The ROHM chip resistor is a high-quality electronic component is designed for efficient power management in various applications.
Guaranteed rated power matching that of larger products by innovative resistive element design
Compact size helps reduce circuit space by approximately 60%
ISO9001 and IATF16949 certified for reliable performance
Compliant with AEC-Q200 standards for automotive applications
Related links
- ROHM MCRS Series 0 Ω, 0805 Thick Film Resistor ±5 % Surface 0.25 W - MCR10SEQPJ000
- ROHM MCRS Series 0 Ω, 0402 Thick Film Resistor ±5 % Surface 0.1 W - MCR01SMQPJ000
- ROHM MCRS Series 0 Ω, 2010 Thick Film Resistor ±5 % Surface 1.5 W - MCR50SJQPJ000
- ROHM MCRS Series 0 Ω, 0603 Thick Film Resistor ±5 % Surface 0.13 W - MCR03SEQPJ000
- ROHM MCRS Series 0 Ω, 1206 Thick Film Resistor ±5 % Surface 0.4 W - MCR18SEQPJ000
- ROHM MCRS Series 10 Ω, 2512 Thick Film Resistor ±1 % Surface 2 W - MCR100SJQPF1000
- ROHM MCRS Series 10 Ω, 2512 Thick Film Resistor ±1 % Surface 2 W - MCR100SJQPF10R0
- ROHM MCRS Series 1 Ω, 0402 Thick Film Resistor ±5 % Surface 0.1 W - MCR01SMQPJ1R0
