ROHM MCRS Series 0 Ω, 0805 Thick Film Resistor ±5 % Surface 0.25 W - MCR10SEQPJ000
- RS Stock No.:
- 780-682
- Mfr. Part No.:
- MCR10SEQPJ000
- Manufacturer:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 1%
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
MYR67.00
FREE delivery for orders over RM 150.00
In Stock
- Plus 3,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 1000 - 4000 | MYR0.067 | MYR67.00 | - |
| 5000 + | MYR0.066 | MYR66.00 | 1% |
*price indicative
- RS Stock No.:
- 780-682
- Mfr. Part No.:
- MCR10SEQPJ000
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 0Ω | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±5 % | |
| Packaging | 4 mm Pitch Paper Tape | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Height | 550μm | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 0Ω | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±5 % | ||
Packaging 4 mm Pitch Paper Tape | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Height 550μm | ||
Standards/Approvals JIS C 5201-8 | ||
Width 1.25mm | ||
The ROHM general purpose chip resistor delivers reliable performance and space-saving advantages with its Compact design. Ideal for contemporary electronic devices requiring precision resistance solutions, it stands out for its enhanced thermal management capabilities.
Guaranteed the same rated power as one size larger product by optimising the resistive element design
Circuit space is significantly reduced, allowing for approximately 60% less area when substituting 0603 size with 0402 size
ISO9001 and IATF16949 certifications affirm the high-quality manufacturing standards
Related links
- ROHM MCRS Series 1 Ω, 0805 Thick Film Resistor ±5 % Surface 0.25 W - MCR10SEQPJ1R0
- ROHM MCRS Series 0 Ω, 0402 Thick Film Resistor ±5 % Surface 0.1 W - MCR01SMQPJ000
- ROHM MCRS Series 0 Ω, 2010 Thick Film Resistor ±5 % Surface 1.5 W - MCR50SJQPJ000
- ROHM MCRS Series 0 Ω, 2512 Thick Film Resistor ±5 % Surface 2 W - MCR100SJQPJ000
- ROHM MCRS Series 0 Ω, 0603 Thick Film Resistor ±5 % Surface 0.13 W - MCR03SEQPJ000
- ROHM MCRS Series 0 Ω, 1206 Thick Film Resistor ±5 % Surface 0.4 W - MCR18SEQPJ000
- ROHM MCRS Series 1 Ω, 0402 Thick Film Resistor ±5 % Surface 0.1 W - MCR01SMQPJ1R0
- ROHM MCRS Series 1 Ω, 0603 Thick Film Resistor ±5 % Surface 0.13 W - MCR03SEQPJ1R0
