ROHM MCRS Series 1 Ω, 0402 Thick Film Resistor ±5 % Surface 0.1 W - MCR01SMQPJ1R0
- RS Stock No.:
- 780-541
- Mfr. Part No.:
- MCR01SMQPJ1R0
- Manufacturer:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 780-541
- Mfr. Part No.:
- MCR01SMQPJ1R0
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 1Ω | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±5 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 350μm | |
| Length | 1mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 1Ω | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±5 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 350μm | ||
Length 1mm | ||
Standards/Approvals JIS C 5201-8 | ||
Width 500μm | ||
The ROHM general-purpose chip resistor offers reliable performance, is designed for various circuit applications. Its Compact size allows for significant space-saving without compromising power capabilities, making it an excellent choice for modern electronic designs.
Guarantees the same rated power as larger resistor products by innovative design
Reduces circuit space by approximately 60% when substituting the 0603 size with 0402
Manufactured with ISO9001 and IATF16949 certifications for quality assurance
Complies with AEC-Q200 standards for automotive applications
Related links
- ROHM MCRS Series 0 Ω, 0402 Thick Film Resistor ±5 % Surface 0.1 W - MCR01SMQPJ000
- ROHM MCRS Series 1 Ω, 0805 Thick Film Resistor ±5 % Surface 0.25 W - MCR10SEQPJ1R0
- ROHM MCRS Series 1 Ω, 0603 Thick Film Resistor ±5 % Surface 0.13 W - MCR03SEQPJ1R0
- ROHM MCRS Series 0 Ω, 0805 Thick Film Resistor ±5 % Surface 0.25 W - MCR10SEQPJ000
- ROHM MCRS Series 0 Ω, 2010 Thick Film Resistor ±5 % Surface 1.5 W - MCR50SJQPJ000
- ROHM MCRS Series 0 Ω, 2512 Thick Film Resistor ±5 % Surface 2 W - MCR100SJQPJ000
- ROHM MCRS Series 0 Ω, 0603 Thick Film Resistor ±5 % Surface 0.13 W - MCR03SEQPJ000
- ROHM MCRS Series 0 Ω, 1206 Thick Film Resistor ±5 % Surface 0.4 W - MCR18SEQPJ000
