ROHM MCRS Series 0 Ω, 0402 Thick Film Resistor ±5 % Surface 0.1 W - MCR01SMQPJ000
- RS Stock No.:
- 780-758
- Mfr. Part No.:
- MCR01SMQPJ000
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2000 units)*
MYR68.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 20,000 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 2000 - 8000 | MYR0.034 | MYR68.00 |
| 10000 + | MYR0.033 | MYR66.00 |
*price indicative
- RS Stock No.:
- 780-758
- Mfr. Part No.:
- MCR01SMQPJ000
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 0Ω | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±5 % | |
| Packaging | 4 mm Pitch Paper Tape | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCRS Series | |
| Maximum Operating Temperature | 155°C | |
| Width | 500μm | |
| Height | 350μm | |
| Standards/Approvals | JIS C 5201-8 | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 0Ω | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±5 % | ||
Packaging 4 mm Pitch Paper Tape | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCRS Series | ||
Maximum Operating Temperature 155°C | ||
Width 500μm | ||
Height 350μm | ||
Standards/Approvals JIS C 5201-8 | ||
Length 1mm | ||
The ROHM general purpose chip resistor is designed for reliable performance across a variety of applications, ensuring precise resistance values while maintaining Compact dimensions for space-efficient circuits.
Guaranteed rated power equivalent to larger resistor sizes through innovative design
Space-saving features reduce area by approximately 60% when replacing larger sizes
ISO9001 and IATF16949 certified for superior quality assurance
Compliant with AEC-Q200 for automotive-grade applications
Related links
- ROHM MCRS Series 1 Ω, 0402 Thick Film Resistor ±5 % Surface 0.1 W - MCR01SMQPJ1R0
- ROHM MCRS Series 0 Ω, 0805 Thick Film Resistor ±5 % Surface 0.25 W - MCR10SEQPJ000
- ROHM MCRS Series 0 Ω, 2010 Thick Film Resistor ±5 % Surface 1.5 W - MCR50SJQPJ000
- ROHM MCRS Series 0 Ω, 2512 Thick Film Resistor ±5 % Surface 2 W - MCR100SJQPJ000
- ROHM MCRS Series 0 Ω, 0603 Thick Film Resistor ±5 % Surface 0.13 W - MCR03SEQPJ000
- ROHM MCRS Series 0 Ω, 1206 Thick Film Resistor ±5 % Surface 0.4 W - MCR18SEQPJ000
- ROHM MCRS Series 11 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1102
- ROHM MCRS Series 390 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3903
