ROHM MCRS Series 390 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3903
- RS Stock No.:
- 780-496
- Mfr. Part No.:
- MCR01SMQPF3903
- Manufacturer:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 38%
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
MYR50.00
FREE delivery for orders over RM 150.00
In Stock
- Plus 10,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 1000 - 9000 | MYR0.05 | MYR50.00 | - |
| 10000 - 49000 | MYR0.031 | MYR31.00 | 38% |
| 50000 - 99000 | MYR0.019 | MYR19.00 | 62% |
| 100000 + | MYR0.018 | MYR18.00 | 64% |
*price indicative
- RS Stock No.:
- 780-496
- Mfr. Part No.:
- MCR01SMQPF3903
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 390kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCRS Series | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 500μm | |
| Height | 350μm | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 390kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCRS Series | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals JIS C 5201-8 | ||
Width 500μm | ||
Height 350μm | ||
Length 1mm | ||
The ROHM general-purpose chip resistor ensures reliability in various electronic circuits, providing efficient power management and Compact design for space-constrained applications.
Guaranteed same rated power as larger products by innovative resistive element design
Space-efficient design reduces area by approximately 60% when downsizing from 0603 to 0402
Complies with ISO9001 / IATF16949 certifications for quality assurance
Meets AEC-Q200 standards for automotive applications
Related links
- ROHM MCRS Series 390 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3901
- ROHM MCRS Series 390 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF3901
- ROHM MCRS Series 390 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF3903
- ROHM MCRS Series 390 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3903
- ROHM MCRS Series 180 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1803
- ROHM MCRS Series 2200 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF2204
- ROHM MCRS Series 11 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1102
- ROHM MCRS Series 39 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3900
