ROHM MCRS Series 390 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3901
- RS Stock No.:
- 780-790
- Mfr. Part No.:
- MCR01SMQPF3901
- Manufacturer:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 780-790
- Mfr. Part No.:
- MCR01SMQPF3901
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 390Ω | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 500μm | |
| Length | 1mm | |
| Height | 350μm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 390Ω | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals JIS C 5201-8 | ||
Width 500μm | ||
Length 1mm | ||
Height 350μm | ||
The ROHM general purpose chip resistor is designed for versatile circuit applications, ensuring optimal performance while maintaining Compact dimensions and competitive power ratings, Ideal for space-constrained designs.
Features a guaranteed power rating equivalent to larger products by optimised resistive element design
Reduces circuit space by approximately 60% when replacing larger resistor sizes
ISO9001 and IATF16949 certified for quality assurance
Complies with AEC-Q200 automotive standards for reliability
Related links
- ROHM MCRS Series 390 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3903
- ROHM MCRS Series 390 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF3901
- ROHM MCRS Series 390 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF3903
- ROHM MCRS Series 390 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3903
- ROHM MCRS Series 39 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3900
- ROHM MCRS Series 180 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1803
- ROHM MCRS Series 11 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1102
- ROHM MCRS Series 330 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3303
