ROHM MCRS Series 390 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF3903

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save MYR190.00

View bulk pricing options

Subtotal (1 tape of 1000 units)*

MYR50.00

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
1000 - 9000MYR0.05MYR50.00-
10000 - 49000MYR0.031MYR31.00MYR190.00
50000 - 99000MYR0.019MYR19.00MYR1,550.00
100000 +MYR0.018MYR18.00MYR3,200.00

*price indicative

Packaging Options:
RS Stock No.:
780-574
Mfr. Part No.:
MCR03SEQPF3903
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

390kΩ

Product Type

Resistor

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

4 mm Pitch Paper Tape

Power Rating

0.13W

Voltage

150V

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

MCRS Series

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1.6mm

Height

450μm

Standards/Approvals

JIS C 5201-8

Width

800μm

The ROHM chip resistor offers a Compact design that ensures reliable performance in electronic circuits. It is primarily used for applications requiring precision resistance with minimal space requirements.

Guaranteed the same rated power as one size larger product by design innovation

Circuit space is optimised, reducing area by approximately 60% by switching sizes

Meets strict quality assurance with ISO9001 and IATF16949 certifications

Complies with automotive standards and AEC-Q200 for enhanced reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy