ROHM MCRS Series 2200 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF2204
- RS Stock No.:
- 780-476
- Mfr. Part No.:
- MCR01SMQPF2204
- Manufacturer:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 38%
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
MYR50.00
FREE delivery for orders over RM 150.00
In Stock
- Plus 10,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 1000 - 9000 | MYR0.05 | MYR50.00 | - |
| 10000 - 49000 | MYR0.031 | MYR31.00 | 38% |
| 50000 - 99000 | MYR0.019 | MYR19.00 | 62% |
| 100000 + | MYR0.018 | MYR18.00 | 64% |
*price indicative
- RS Stock No.:
- 780-476
- Mfr. Part No.:
- MCR01SMQPF2204
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 2200kΩ | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Width | 500μm | |
| Standards/Approvals | JIS C 5201-8 | |
| Height | 350μm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 2200kΩ | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Width 500μm | ||
Standards/Approvals JIS C 5201-8 | ||
Height 350μm | ||
The ROHM general-purpose chip resistor provides reliable performance in various electronic applications. is designed for exceptional power handling, it optimises circuit space and enhances overall system efficiency.
Guaranteed the same rated power as one size larger product through innovative design
Circuit space reduction of approximately 60% when switching from 0603 to 0402 size
Compliant with ISO9001 / IATF16949 certification for quality assurance
Meets AEC-Q200 standards for automotive applications
Related links
- ROHM MCRS Series 180 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1803
- ROHM MCRS Series 390 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3903
- ROHM MCRS Series 39 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3900
- ROHM MCRS Series 2400 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF2404
- ROHM MCRS Series 1800 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1804
- ROHM MCRS Series 4300 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF4304
- ROHM MCRS Series 5.1 MΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF5104
- ROHM MCRS Series 510 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF5103
