ROHM MCRS Series 2400 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF2404

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
780-794
Mfr. Part No.:
MCR01SMQPF2404
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

2400kΩ

Product Type

Resistor

Technology

Thick Film

Package/Case

0402

Tolerance

±1 %

Packaging

4 mm Pitch Paper Tape

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

MCRS Series

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

350μm

Length

1mm

Width

500μm

Standards/Approvals

JIS C 5201-8

The ROHM general purpose chip resistor is designed to deliver reliable performance for various electronic applications, ensuring consistent power ratings while optimising circuit space.

Guaranteed the same rated power as one size larger product by innovative element design

Circuit space is reduced by approximately 60% when replacing larger with smaller sizes

ISO9001/IATF16949 certified for enhanced quality assurance

Complies with AEC-Q200 standards for automotive reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy