ROHM MCRS Series 100 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1003
- RS Stock No.:
- 780-467
- Mfr. Part No.:
- MCR01SMQPF1003
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
MYR50.00
FREE delivery for orders over RM 150.00
In Stock
- Plus 10,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 1000 - 9000 | MYR0.05 | MYR50.00 |
| 10000 - 49000 | MYR0.031 | MYR31.00 |
| 50000 - 99000 | MYR0.019 | MYR19.00 |
| 100000 + | MYR0.018 | MYR18.00 |
*price indicative
- RS Stock No.:
- 780-467
- Mfr. Part No.:
- MCR01SMQPF1003
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 100kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | 4 mm Pitch Paper Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCRS Series | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | JIS C 5201-8 | |
| Length | 1mm | |
| Width | 500μm | |
| Height | 350μm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 100kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging 4 mm Pitch Paper Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCRS Series | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals JIS C 5201-8 | ||
Length 1mm | ||
Width 500μm | ||
Height 350μm | ||
The ROHM general purpose chip resistor is designed for circuit applications that require reliable performance and Compact size. Its innovative design guarantees efficient power handling without compromising on space.
Rated power equivalent to a larger size, ensuring efficacy in smaller layouts
Area-saving design reduces the footprint by approximately 60% compared to 0603 size
ISO9001 and IATF16949 certified for quality assurance
Meets AEC-Q200 automotive standards for use in automotive applications
Related links
- ROHM MCRS Series 100 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1001
- ROHM MCRS Series 180 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1803
- ROHM MCRS Series 2200 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF2204
- ROHM MCRS Series 39 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3900
- ROHM MCRS Series 2400 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF2404
- ROHM MCRS Series 1800 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1804
- ROHM MCRS Series 4300 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF4304
- ROHM MCRS Series 5.1 MΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF5104
