ROHM MCRS Series 100 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1001
- RS Stock No.:
- 780-760
- Mfr. Part No.:
- MCR01SMQPF1001
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
MYR50.00
FREE delivery for orders over RM 150.00
In Stock
- Plus 10,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 1000 - 9000 | MYR0.05 | MYR50.00 |
| 10000 - 49000 | MYR0.031 | MYR31.00 |
| 50000 - 99000 | MYR0.019 | MYR19.00 |
| 100000 + | MYR0.018 | MYR18.00 |
*price indicative
- RS Stock No.:
- 780-760
- Mfr. Part No.:
- MCR01SMQPF1001
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 100Ω | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 350μm | |
| Length | 1mm | |
| Width | 500μm | |
| Standards/Approvals | JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 100Ω | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 350μm | ||
Length 1mm | ||
Width 500μm | ||
Standards/Approvals JIS C 5201-8 | ||
The ROHM general purpose chip resistor is designed for efficient performance in electronic circuits, delivering reliable resistance in Compact sizes. It offers high power capacity while managing thermal efficiency effectively.
Guaranteed to match the same rated power as larger products through an innovative design
Saves circuit space by reducing the area by approximately 60% when switching from 0603 to 0402 sizes
Meets ISO9001 / IATF16949 certifications for quality assurance
Complies with AEC-Q200 for automotive applications
Related links
- ROHM MCRS Series 100 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1003
- ROHM MCRS Series 390 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3903
- ROHM MCRS Series 39 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3900
- ROHM MCRS Series 180 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1803
- ROHM MCRS Series 11 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1102
- ROHM MCRS Series 330 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3303
- ROHM MCRS Series 3.3 MΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3304
- ROHM MCRS Series 2200 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF2204
