ROHM MCRS Series 0 Ω, 1206 Thick Film Resistor ±5 % Surface 0.4 W - MCR18SEQPJ000

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save MYR160.00

View bulk pricing options

Subtotal (1 tape of 500 units)*

MYR42.00

Add to Basket
Select or type quantity
In Stock
  • Plus 5,500 unit(s) shipping from 09 November 2026
  • Plus 10,000 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
500 - 4500MYR0.084MYR42.00-
5000 - 24500MYR0.052MYR26.00MYR160.00
25000 - 49500MYR0.031MYR15.50MYR1,325.00
50000 +MYR0.031MYR15.50MYR2,650.00

*price indicative

Packaging Options:
RS Stock No.:
780-448
Mfr. Part No.:
MCR18SEQPJ000
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

0Ω

Technology

Thick Film

Package/Case

1206

Packaging

4 mm Pitch Paper Tape

Tolerance

±5 %

Voltage

200V

Power Rating

0.4W

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

MCRS Series

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.6mm

Standards/Approvals

JIS C 5201-8

Length

3.2mm

Height

550μm

The ROHM general-purpose chip resistor provides reliable performance and thermal stability in electronic circuits, is designed to allow efficient use of space with guaranteed power ratings equivalent to larger-sized resistive products.

Guaranteed the same rated power as one size larger product through innovative design

Saves circuit space by reducing area by approximately 60% when switching to a smaller size

Achieves reliable quality with ISO9001 and IATF16949 certification

Meets automotive standards with AEC-Q200 compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy