ROHM MCRS Series 20 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF20R0
- RS Stock No.:
- 780-735
- Mfr. Part No.:
- MCR18SEQPF20R0
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 500 units)*
MYR51.50
FREE delivery for orders over RM 150.00
In Stock
- Plus 5,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 500 - 4500 | MYR0.103 | MYR51.50 |
| 5000 - 24500 | MYR0.064 | MYR32.00 |
| 25000 - 49500 | MYR0.039 | MYR19.50 |
| 50000 + | MYR0.038 | MYR19.00 |
*price indicative
- RS Stock No.:
- 780-735
- Mfr. Part No.:
- MCR18SEQPF20R0
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 20Ω | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.4W | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 1.6mm | |
| Height | 550μm | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 20Ω | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Power Rating 0.4W | ||
Voltage 200V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals JIS C 5201-8 | ||
Width 1.6mm | ||
Height 550μm | ||
Length 3.2mm | ||
The ROHM general-purpose chip resistor offers high performance and reliability for diverse applications, ensuring precise resistance values and thermal stability within Compact designs.
Guaranteed rated power matches one size larger products
Space-saving design reduces area by approximately 60%
ISO9001 / IATF16949 certification enhances trustworthiness
AEC-Q200 compliant for automotive applications
Related links
- ROHM MCRS Series 160 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF1601
- ROHM MCRS Series 12 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF12R0
- ROHM MCRS Series 10 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF10R0
- ROHM MCRS Series 330 kΩ, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF3303
- ROHM MCRS Series 22 kΩ, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF2202
- ROHM MCRS Series 16 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF1600
- ROHM MCRS Series 33 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF33R0
- ROHM MCRS Series 200 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF2001
