ROHM MCRS Series 10 Ω, 2512 Thick Film Resistor ±1 % Surface 2 W - MCR100SJQPF10R0
- RS Stock No.:
- 780-757
- Mfr. Part No.:
- MCR100SJQPF10R0
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
MYR71.20
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 4,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 50 - 200 | MYR1.424 | MYR71.20 |
| 250 + | MYR1.395 | MYR69.75 |
*price indicative
- RS Stock No.:
- 780-757
- Mfr. Part No.:
- MCR100SJQPF10R0
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 10Ω | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Packaging | Embossed Tape | |
| Tolerance | ±1 % | |
| Power Rating | 2W | |
| Voltage | 250V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCRS Series | |
| Maximum Operating Temperature | 155°C | |
| Width | 3.15mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Height | 550μm | |
| Length | 6.4mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 10Ω | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Packaging Embossed Tape | ||
Tolerance ±1 % | ||
Power Rating 2W | ||
Voltage 250V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCRS Series | ||
Maximum Operating Temperature 155°C | ||
Width 3.15mm | ||
Standards/Approvals JIS C 5201-8 | ||
Height 550μm | ||
Length 6.4mm | ||
The ROHM general-purpose chip resistor provides exceptional performance in high-power applications, ensuring reliability in demanding environments while maintaining Compact dimensions suited for modern electronic devices.
Rated power of 2W maximises performance under load conditions
Complies with AEC-Q200, ensuring automotive-grade reliability
Temperature resistance coefficient of ±100 ppm/°C guarantees stability across varying temperatures
Versatile operating temperature range spans -55 to +155°C for extensive application support
Related links
- ROHM MCRS Series 10 Ω, 2512 Thick Film Resistor ±1 % Surface 2 W - MCR100SJQPF1000
- ROHM MCRS Series 0 Ω, 2512 Thick Film Resistor ±5 % Surface 2 W - MCR100SJQPJ000
- ROHM MCRS Series 39 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3900
- ROHM MCRS Series 390 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF3901
- ROHM MCRS Series 330 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF3301
- ROHM MCRS Series 330 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF3303
- ROHM MCRS Series 13 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF13R0
- ROHM MCRS Series 13 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF1300
