ROHM MCRS Series 10 Ω, 2512 Thick Film Resistor ±1 % Surface 2 W - MCR100SJQPF1000

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 tape of 50 units)*

MYR71.20

Add to Basket
Select or type quantity
In Stock
  • Plus 4,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
50 - 200MYR1.424MYR71.20-
250 +MYR1.395MYR69.752%

*price indicative

Packaging Options:
RS Stock No.:
780-756
Mfr. Part No.:
MCR100SJQPF1000
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

10Ω

Technology

Thick Film

Package/Case

2512

Tolerance

±1 %

Packaging

Embossed Tape

Power Rating

2W

Voltage

250V

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Height

550μm

Width

3.15mm

Standards/Approvals

JIS C 5201-8

Length

6.4mm

The ROHM general-purpose chip resistor provides high-performance resistance suitable for a variety of electronic applications, ensuring reliability and compactness in design.

Ensures a guaranteed rated power equivalent to larger products by enhancing the resistive element design

Allows significant space savings, reducing footprint by approximately 60%

Complies with industry standards such as ISO9001 and IATF16949 certifications

Meets AEC-Q200 automotive qualification for reliable performance in vehicles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy