Bourns CRM2512 20 Ω, 2512 Thick Film Resistor 1 % Surface 2 W - CRM2512-FX-20R0ELF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

MYR28.56

Add to Basket
Select or type quantity
In Stock
  • Plus 7,640 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
20 - 180MYR1.428MYR28.56
200 - 980MYR1.157MYR23.14
1000 - 1980MYR0.887MYR17.74
2000 +MYR0.786MYR15.72

*price indicative

Packaging Options:
RS Stock No.:
630-165
Mfr. Part No.:
CRM2512-FX-20R0ELF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

20Ω

Product Type

Resistor

Technology

Thick Film

Package/Case

2512

Tolerance

1 %

Packaging

Reel

Voltage

30V

Power Rating

2W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Pin Count

2

Series

CRM2512

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

6.3mm

Termination Style

Lead Free Terminations (Tinned)

Width

3.1mm

Height

600μm

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Bourns Thick Film Power Resistor is rated at 2 Watts and comes in a standard 2512 chip format. It offers a very wide resistance range, making it suitable for various power supply circuit applications, including Current Sensing and Current Limiting. Applications include Current Sensing, Power Supplies, Stepper Motor Drives, and use as a Snubber Resistor for Flyback Power Supplies.

Low resistance Value available

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy