Bourns CRM2512 0.82 Ω, 2512 Thick Film Resistor 1 % Surface 2 W - CRM2512-FX-R820ELF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

MYR32.60

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Tape*
20 - 180MYR1.63MYR32.60
200 - 980MYR1.321MYR26.42
1000 - 1980MYR1.012MYR20.24
2000 +MYR0.896MYR17.92

*price indicative

Packaging Options:
RS Stock No.:
630-173
Mfr. Part No.:
CRM2512-FX-R820ELF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor

Resistance

0.82Ω

Technology

Thick Film

Package/Case

2512

Tolerance

1 %

Packaging

Reel

Power Rating

2W

Voltage

30V

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Series

CRM2512

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

600μm

Length

6.3mm

Width

3.1mm

Standards/Approvals

RoHS

Termination Style

Lead Free Terminations (Tinned)

COO (Country of Origin):
TW
The Bourns Thick Film Power Resistor is rated at 2 Watts and comes in a standard 2512 chip format. It offers a very wide resistance range, making it suitable for various power supply circuit applications, including Current Sensing and Current Limiting. Applications include Current Sensing, Power Supplies, Stepper Motor Drives, and use as a Snubber Resistor for Flyback Power Supplies.

Low resistance Value available

RoHS compliant

Related links