Bourns CRM2512 470 Ω, 2512 Thick Film Resistor 1 % Surface 2 W - CRM2512-FX-4700ELF
- RS Stock No.:
- 630-169
- Mfr. Part No.:
- CRM2512-FX-4700ELF
- Manufacturer:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 18%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
MYR32.84
FREE delivery for orders over RM 150.00
In Stock
- Plus 8,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | MYR1.642 | MYR32.84 | - |
| 200 - 980 | MYR1.331 | MYR26.62 | 18% |
| 1000 - 1980 | MYR1.02 | MYR20.40 | 37% |
| 2000 + | MYR0.904 | MYR18.08 | 44% |
*price indicative
- RS Stock No.:
- 630-169
- Mfr. Part No.:
- CRM2512-FX-4700ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 470Ω | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Tolerance | 1 % | |
| Packaging | Reel | |
| Power Rating | 2W | |
| Voltage | 30V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRM2512 | |
| Maximum Operating Temperature | 155°C | |
| Height | 600μm | |
| Standards/Approvals | RoHS | |
| Termination Style | Lead Free Terminations (Tinned) | |
| Width | 3.1mm | |
| Length | 6.3mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 470Ω | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Tolerance 1 % | ||
Packaging Reel | ||
Power Rating 2W | ||
Voltage 30V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series CRM2512 | ||
Maximum Operating Temperature 155°C | ||
Height 600μm | ||
Standards/Approvals RoHS | ||
Termination Style Lead Free Terminations (Tinned) | ||
Width 3.1mm | ||
Length 6.3mm | ||
- COO (Country of Origin):
- TW
The Bourns Thick Film Power Resistor is rated at 2 Watts and comes in a standard 2512 chip format. It offers a very wide resistance range, making it suitable for various power supply circuit applications, including Current Sensing and Current Limiting. Applications include Current Sensing, Power Supplies, Stepper Motor Drives, and use as a Snubber Resistor for Flyback Power Supplies.
Low resistance Value available
RoHS compliant
Related links
- Bourns CRM2512 1 mΩ, 2512 Thick Film Resistor 1 % Surface 2 W - CRM2512-FX-R300ELF
- Bourns CRM2512 5.1 Ω, 2512 Thick Film Resistor 1 % Surface 2 W - CRM2512-FX-5R10ELF
- Bourns CRM2512 33 Ω, 2512 Thick Film Resistor 1 % Surface 2 W - CRM2512-FX-33R0ELF
- Bourns CRM2512 20 Ω, 2512 Thick Film Resistor 1 % Surface 2 W - CRM2512-FX-20R0ELF
- Bourns CRM2512 0.82 Ω, 2512 Thick Film Resistor 1 % Surface 2 W - CRM2512-FX-R820ELF
- Bourns CRM2512 0.51 Ω, 2512 Thick Film Resistor 1 % Surface 2 W - CRM2512-FX-R510ELF
- Bourns CRM2512 330 Ω, 2512 Thick Film Resistor 1 % Surface 2 W - CRM2512-FX-3300ELF
- Bourns CRM2512 1 mΩ, 2512 Thick Film Resistor 1 % Surface 2 W - CRM2512-FX-2201ELF
