TE Connectivity NEOHM SMA-Q 9.76 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT9K76
- RS Stock No.:
- 590-404
- Mfr. Part No.:
- SMA-Q0207BTCT9K76
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
MYR6,092.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | MYR3.046 | MYR6,092.00 |
*price indicative
- RS Stock No.:
- 590-404
- Mfr. Part No.:
- SMA-Q0207BTCT9K76
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 9.76kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Metal Film Precision | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Voltage | 350V | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | AEC-Q200, IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 V-0 or V-1 | |
| Termination Style | Melf 0207 | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 9.76kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Metal Film Precision | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Voltage 350V | ||
Power Rating 1W | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals AEC-Q200, IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 V-0 or V-1 | ||
Termination Style Melf 0207 | ||
Width 3mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity high-performance metal film precision MELF resistor that embodies cutting-edge thin-film technology. Designed with automotive applications in mind, this component boasts an AEC-Q200 qualification, making it a reliable choice for industrial and automotive circuits. The enhanced coating ensures superior moisture resistance, providing increased reliability and longevity compared to traditional resistor types. With a maximal power rating of 1W, it operates efficiently within a wide temperature range of -55°C to 155°C. Its small footprint and SMD enabled structure facilitate ease of integration into compact designs, empowering engineers to achieve high performance without compromising on board space.
AEC Q200 compliant to ensure reliability in automotive applications
Moisture sensitivity level of MSL1 for optimal storage and handling
Exceptional overall stability, ensuring consistent performance over time
Lead free and RoHS compliant, promoting environmentally friendly usage
Extremely low temperature coefficient of resistance, enhancing precision
Related links
- TE Connectivity NEOHM SMA-Q 499 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT499R
- TE Connectivity NEOHM SMA-Q 174 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT174K
- TE Connectivity NEOHM SMA-Q 1.87 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT1K87
- TE Connectivity NEOHM SMA-Q 154 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT154K
- TE Connectivity NEOHM SMA-Q 10 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT10R
- TE Connectivity NEOHM SMA-Q 475 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT475K
- TE Connectivity NEOHM SMA-Q 887 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT887R
- TE Connectivity NEOHM SMA-Q 221 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT221R
