TE Connectivity NEOHM SMA-Q 475 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT475K

Subtotal (1 reel of 2000 units)*

MYR6,768.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2000 +MYR3.384MYR6,768.00

*price indicative

RS Stock No.:
590-124
Mfr. Part No.:
SMA-Q0207BTCT475K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

475kΩ

Resistor Type

Metal Film Precision

Technology

Thin Film

Package/Case

0207

Tolerance

0.1 %

Packaging

Tape & Reel

Voltage

350V

Power Rating

1W

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Melf 0207

Length

5.9mm

Standards/Approvals

IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94

Width

2.2mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistors is crafted to meet the rigorous demands of automotive and industrial applications. With its advanced SMD-enabled structure, It ensures remarkable performance characterised by tight tolerances and minimal temperature coefficient of resistance (TCR). Designed with AEC-Q200 qualification, it features an enhanced coating to better withstand humidity and ensure durability in challenging environments. This resistor style combines impressive power ratings, capable of handling up to 1W, with a variety of sizes to meet diverse design needs. The built-in moisture sensitivity level and lead-free compliance make this a versatile choice for modern electronic systems, setting a benchmark in reliability and efficiency for engineers and designers alike.

AEC Q200 qualified for enhanced reliability in critical applications

Constructed with thin film technology for precise resistance values

Offers superior protection against environmental factors like humidity

SMD enabled structure ensures compatibility with automated assembly processes

Excellent stability across a broad temperature range

Suitable for high frequency applications owing to low parasitic inductance

Lead free and RoHS compliant, aligning with eco friendly design practices

Facilitates easy integration into high performance automotive and industrial circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy