TE Connectivity NEOHM SMA-Q 154 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT154K
- RS Stock No.:
- 590-425
- Mfr. Part No.:
- SMA-Q0207BTCT154K
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
MYR6,768.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | MYR3.384 | MYR6,768.00 |
*price indicative
- RS Stock No.:
- 590-425
- Mfr. Part No.:
- SMA-Q0207BTCT154K
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 154kΩ | |
| Resistor Type | Metal Film Precision | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0207 | |
| Standards/Approvals | AEC-Q200, Lead-Free, RoHS | |
| Width | 2.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 154kΩ | ||
Resistor Type Metal Film Precision | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Voltage 350V | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0207 | ||
Standards/Approvals AEC-Q200, Lead-Free, RoHS | ||
Width 2.2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Cutting-edge metal film precision MELF resistor designed to meet the stringent demands of automotive, industrial, and medical applications. With its AEC-Q200 qualification, this component promises outstanding reliability and performance under challenging conditions. Its enhanced coating offers superior moisture protection, making it ideal for environments where humidity is a concern. Engineered using thin film technology, it boasts an exceptionally low temperature coefficient of resistance, allowing for precise measurements across a broad range of temperatures. It ensures versatility while adhering to international standards such as RoHS compliance. This resistor is not just a component; it's a reliable partner in achieving peak performance in your electronic designs.
Delivers precise resistance values for accurate circuitry
Lead free construction supports sustainable manufacturing practices
Designed with a surface mount device structure for improved compatibility
Features exceptional stability under varying environmental stresses
Includes a moisture sensitivity level of MSL1 for enhanced reliability
Backed by extensive testing to ensure peak operational efficiency and durability
Related links
- TE Connectivity NEOHM SMA-Q 154 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT154R
- TE Connectivity NEOHM SMA-Q 499 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT499R
- TE Connectivity NEOHM SMA-Q 174 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT174K
- TE Connectivity NEOHM SMA-Q 1.87 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT1K87
- TE Connectivity NEOHM SMA-Q 9.76 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT9K76
- TE Connectivity NEOHM SMA-Q 10 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT10R
- TE Connectivity NEOHM SMA-Q 475 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT475K
- TE Connectivity NEOHM SMA-Q 887 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT887R
