TE Connectivity NEOHM SMA-Q 174 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT174K
- RS Stock No.:
- 590-427
- Mfr. Part No.:
- SMA-Q0207BTCT174K
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
MYR6,768.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | MYR3.384 | MYR6,768.00 |
*price indicative
- RS Stock No.:
- 590-427
- Mfr. Part No.:
- SMA-Q0207BTCT174K
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 174kΩ | |
| Resistor Type | Metal Film Precision | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Voltage | 350V | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Width | 3mm | |
| Termination Style | Melf 0207 | |
| Standards/Approvals | IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 V-0/V-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 174kΩ | ||
Resistor Type Metal Film Precision | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Voltage 350V | ||
Power Rating 1W | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Width 3mm | ||
Termination Style Melf 0207 | ||
Standards/Approvals IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 V-0/V-1 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor delivers exceptional stability and reliability, making it ideal for demanding applications. Designed with an SMD-enabled structure, it boasts low temperature coefficient and tight tolerance, ensuring consistent performance in various operating conditions. With AEC-Q200 qualification, this resistor not only meets industry standards but also provides enhanced moisture protection due to its superior coating. The lead-free and RoHS compliant aspect adds to its eco-friendliness. Available in multiple sizes and offering a power rating of up to 1 watt, this resistor excels in both automotive and industrial sectors, as well as telecommunications and medical equipment applications.
Thin film technology for precision performance
AEC Q200 qualification ensures high reliability
Moisture sensitivity level of MSL1 for improved protection
SMD enabled design simplifies assembly in PCB applications
High power rating capabilities facilitate diverse usage scenarios
Extremely low temperature coefficient enhances temperature stability
Robust construction features suitable for various environmental conditions
Related links
- TE Connectivity NEOHM SMA-Q 174 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT174R
- TE Connectivity NEOHM SMA-Q 1.87 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT1K87
- TE Connectivity NEOHM SMA-Q 499 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT499R
- TE Connectivity NEOHM SMA-Q 182 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT182K
- TE Connectivity NEOHM SMA-Q 274 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT274R
- TE Connectivity NEOHM SMA-Q 1 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT1K0
- TE Connectivity NEOHM SMA-Q 210 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT210R
- TE Connectivity NEOHM SMA-Q 5.11 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT5K11
