TE Connectivity NEOHM SMA-Q 5.11 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT5K11

Subtotal (1 reel of 2000 units)*

MYR6,092.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2000 +MYR3.046MYR6,092.00

*price indicative

RS Stock No.:
590-400
Mfr. Part No.:
SMA-Q0207BTCT5K11
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

5.11kΩ

Technology

Thin Film

Resistor Type

Metal Film Precision

Package/Case

0207

Packaging

Tape & Reel

Tolerance

0.1 %

Voltage

350V

Power Rating

1W

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Melf 0207

Width

3mm

Standards/Approvals

IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor is a remarkable addition, providing superior performance and reliability for a variety of demanding applications. Engineered with a unique SMD enabled structure, it ensures minimal environmental impact while maintaining high power ratings. Designed for automotive, industrial, and medical equipment, this AEC-Q200 qualified component offers excellent stability and low temperature coefficient, making it an ideal choice for precision measurements. Its robust design features advanced coatings that enhance resistance to humidity and other environmental factors, effectively prolonging It's lifespan. This resistor not only meets rigorous international standards but also boasts lead-free and RoHS compliance, affirming its commitment to sustainability.

AEC Q200 qualified for increased reliability in critical applications

Thin film technology ensures tight performance tolerances

Delivers exceptional stability under varying temperatures

Moisture sensitivity level rated at MSL1 for enhanced durability

SMD enabled structure facilitates easy integration into modern PCB designs

Lead free composition supports environmentally responsible manufacturing

Designed for high power ratings to meet intense operational demands

Optimal for diverse applications from automotive to medical equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy