TE Connectivity NEOHM SMA-Q 5.11 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT5K11

Get a bulk buy discount

Add 10000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

MYR1,464.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
2000 - 8000MYR0.732MYR1,464.00-
10000 +MYR0.718MYR1,436.001%

*price indicative

RS Stock No.:
590-166
Mfr. Part No.:
SMA-Q0207FTDT5K11
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

5.11kΩ

Technology

Thin Film

Resistor Type

Precision

Package/Case

0207

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

1W

Voltage

350V

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Melf 0207

Standards/Approvals

RoHS

Width

3mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor, , is engineered for high performance and reliability in demanding applications. Combining tight tolerance and an ultra-low temperature coefficient of resistance, it sets a new benchmark in circuit design for automotive, medical equipment, and telecommunications. AEC-Q200 qualified, this resistor's advanced coating delivers superior moisture protection, making it ideal for environments where humidity and thermal variations occur. The robust SMD enabled structure contributes to its excellent durability, ensuring stability over extended periods. Available in multiple sizes and power ratings up to 1 watt, it caters to a diverse range of engineering needs while being lead-free and RoHS compliant, aligning with contemporary environmental standards.

AEC Q200 qualified for enhanced reliability in critical applications

Thin film technology provides excellent overall stability

Remarkable performance in both high power and standard operating modes

Moisture sensitivity level of MSL1 protects integrity during storage and use

Designed for compatibility with surface mount technology for easy integration

Compliant with RoHS standards, ensuring environmental friendliness

Versatile power ratings accommodating various electronic designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy