TE Connectivity NEOHM SMA-Q 200 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT200K
- RS Stock No.:
- 590-476
- Mfr. Part No.:
- SMA-Q0207FTDT200K
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10000 more to save MYR160.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
MYR1,558.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | MYR0.779 | MYR1,558.00 | - |
| 10000 + | MYR0.763 | MYR1,526.00 | MYR160.00 |
*price indicative
- RS Stock No.:
- 590-476
- Mfr. Part No.:
- SMA-Q0207FTDT200K
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 200kΩ | |
| Technology | Thin Film | |
| Resistor Type | Metal Film | |
| Package/Case | 0207 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0207 | |
| Length | 5.9mm | |
| Width | 2.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 200kΩ | ||
Technology Thin Film | ||
Resistor Type Metal Film | ||
Package/Case 0207 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 1W | ||
Voltage 350V | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0207 | ||
Length 5.9mm | ||
Width 2.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor represents the next generation in reliable circuit design. With its slim SMD-enabled structure, it offers robust performance in demanding environments, particularly in automotive and industrial applications. Enhanced with advanced thin film technology and AEC-Q200 qualification, this resistor ensures tight tolerances and exceptionally low temperature coefficients, making it ideal for high-precision measurements. Its lead-free and RoHS compliance furthers its adaptability in modern electronic designs. The improved coating provides superior protection against moisture and humidity, significantly boosting the longevity and reliability. With power ratings of up to 1W and operating voltage capability up to 300V, this resistor consistently delivers outstanding stability even in varying thermal conditions, ensuring your circuit remains optimally functional in critical settings.
Advanced moisture resistant coating enhances durability
Suitable for high precision applications requiring low temperature coefficients
AEC Q200 qualification ensures reliability in automotive settings
Robust SMD enabled design facilitates easy integration into compact circuits
Lead free materials align with modern environmental standards
Tight tolerance improves performance consistency in sensitive applications
High power rating supports a variety of operational demands
Designed for stability across a broad temperature range, ensuring dependable functionality
Related links
- TE Connectivity NEOHM SMA-Q 200 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT200R
- TE Connectivity NEOHM SMA-Q 200 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT200R
- TE Connectivity NEOHM SMA-Q 200 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT200K
- TE Connectivity NEOHM SMA-Q 182 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT182K
- TE Connectivity NEOHM SMA-Q 499 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT499R
- TE Connectivity NEOHM SMA-Q 1.74 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT1K74
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT10K2
- TE Connectivity NEOHM SMA-Q 100 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT100K
