TE Connectivity NEOHM SMA-Q 499 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT499R

Get a bulk buy discount

Add 10000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

MYR1,464.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
2000 - 8000MYR0.732MYR1,464.00-
10000 +MYR0.718MYR1,436.001%

*price indicative

RS Stock No.:
590-148
Mfr. Part No.:
SMA-Q0207FTDT499R
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

499Ω

Product Type

Surface Mount Resistor

Resistor Type

Precision

Technology

Thin Film

Package/Case

0207

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

1W

Voltage

350V

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Width

3mm

Termination Style

Melf 0207

Standards/Approvals

IEC 60115-1, JIS-C-5201-1, RoHS, UL-94

COO (Country of Origin):
TW
The TE Connectivity Advanced metal film precision MELF resistor designed to deliver exceptional performance in various demanding applications. It stands out with its robust construction, AEC-Q200 qualification, and impressive tolerance levels, making it suitable for automotive, industrial, and telecommunication settings. The resistor's innovative design ensures outstanding stability under varying environmental conditions, and it boasts a low temperature coefficient, contributing to its reliability in precise measurements. Designed with surface mount technology, this resistor combines compactness with high power ratings, perfect for modern electronic circuits. Its improved coating effectively protects against humidity, ensuring long-lasting functionality.

Offers exceptional performance in high stress environments

AEC Q200 qualified for enhanced reliability

Designed to meet industry standards for low TCR

Compact footprint enables efficient space utilisation on PCBs

Optimised for both lead free and RoHS compliant applications

Durable coating provides superior humidity protection

Ideal for automotive, industrial, and telecommunication applications

Surface mount technology enhances ease of assembly

Resilient under a wide operating temperature range

Supports high power ratings for versatile performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy