TE Connectivity NEOHM SMA-Q 200 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT200R
- RS Stock No.:
- 590-451
- Mfr. Part No.:
- SMA-Q0207FTDT200R
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
MYR1,464.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | MYR0.732 | MYR1,464.00 | - |
| 10000 + | MYR0.718 | MYR1,436.00 | 1% |
*price indicative
- RS Stock No.:
- 590-451
- Mfr. Part No.:
- SMA-Q0207FTDT200R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 200Ω | |
| Technology | Thin Film | |
| Resistor Type | Metal Film | |
| Package/Case | 0207 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0207 | |
| Length | 5.9mm | |
| Standards/Approvals | RoHS | |
| Width | 2.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 200Ω | ||
Technology Thin Film | ||
Resistor Type Metal Film | ||
Package/Case 0207 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Voltage 350V | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0207 | ||
Length 5.9mm | ||
Standards/Approvals RoHS | ||
Width 2.2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor offers exceptional stability and reliability for a variety of applications. Designed specifically for high-performance environments, it boasts AEC-Q200 qualification, making it well-suited for automotive, industrial, and medical equipment. The unique SMD-enabled structure provides efficient space utilisation on PCBs, while the improved coating ensures better humidity protection. With a resistance range of 0.1Ω to 10MΩ and a power rating of up to 1 watt, this resistor performs exceptionally well across a broad temperature range of -55°C to 155°C. Built to meet stringent standards, it demonstrates resilience to moisture and ESD, making it a dependable choice for precision applications.
AEC Q200 qualification guarantees reliability in critical applications
SMD structure allows for efficient design integration
Moisture sensitive level MSL1 ensures optimal performance in diverse environments
Thin film technology facilitates tight tolerances for accurate measurements
Extremely low temperature coefficient reduces drift over varying conditions
Flame retardant materials contribute to overall safety and compliance
Durable design withstands extended periods under high temperature exposure
Electrical characteristics without compromise facilitate high performance circuit designs
Related links
- TE Connectivity NEOHM SMA-Q 200 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT200K
- TE Connectivity NEOHM SMA-Q 200 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX200R
- TE Connectivity NEOHM SMA-Q 200 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX200K
- TE Connectivity NEOHM SMA-Q 200 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL200K
- TE Connectivity NEOHM SMA-Q 200 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT200R
- TE Connectivity NEOHM SMA-Q 200 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT200K
- TE Connectivity NEOHM SMA-Q 200 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL200R
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT5K62
