TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT5K62

Get a bulk buy discount

Add 10000 more to save MYR140.00

View bulk pricing options

Subtotal (1 reel of 2000 units)*

MYR1,464.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
2000 - 8000MYR0.732MYR1,464.00-
10000 +MYR0.718MYR1,436.00MYR140.00

*price indicative

RS Stock No.:
590-167
Mfr. Part No.:
SMA-Q0207FTDT5K62
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

5.62kΩ

Product Type

Surface Mount Resistor

Resistor Type

Precision

Technology

Thin Film

Package/Case

0207

Packaging

Tape & Reel

Tolerance

1 %

Voltage

350V

Power Rating

1W

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Melf 0207

Standards/Approvals

IEC 60115-1, JIS-C-5201-1, RoHS, UL-94

Width

1mm

COO (Country of Origin):
TW
The TE Connectivity Advanced metal film precision MELF resistors tailored for robust applications. Engineered for automotive and industrial environments, these resistors deliver exceptional stability and precision, ensuring reliability in demanding settings. With a low-temperature coefficient and a lead-free, RoHS-compliant design, this series combines performance with environmental responsibility. The improved coating provides enhanced protection against humidity, making it a dependable choice for critical circuits. Able to fit seamlessly into various applications, the SMA-Q 0207 models cater to power rating needs of up to 1W while maintaining high performance standards. With this component, designers can achieve greater reliability and accuracy in their electronic circuits.

AEC Q200 qualified for high reliability standards

Moisture sensitivity level MSL1 for enhanced usability and durability

SMD enabled structure enhances integration and assembly efficiency

Excellent overall stability contributing to design precision

Thin film technology for superior resistive performance

Sn termination on the Ni barrier layer for effective soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy