TE Connectivity NEOHM SMA-Q 5.62 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT5R62
- RS Stock No.:
- 590-142
- Mfr. Part No.:
- SMA-Q0207FTDT5R62
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
MYR2,118.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | MYR1.059 | MYR2,118.00 | - |
| 10000 + | MYR1.037 | MYR2,074.00 | 2% |
*price indicative
- RS Stock No.:
- 590-142
- Mfr. Part No.:
- SMA-Q0207FTDT5R62
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 5.62Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 350V | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Length | 5.9mm | |
| Termination Style | Melf 0207 | |
| Width | 2.2mm | |
| Standards/Approvals | IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 5.62Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 350V | ||
Power Rating 1W | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Length 5.9mm | ||
Termination Style Melf 0207 | ||
Width 2.2mm | ||
Standards/Approvals IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor embodies cutting-edge technology paired with exceptional performance, making it an ideal choice for automotive, industrial, and medical applications. Engineered with an MSL1 moisture sensitivity level, this resistor provides superior reliability in challenging environments. Its robust construction ensures enhanced resilience against humidity and heat, allowing it to maintain performance across a wide temperature range. The advanced thin-film technology contributes to its tight tolerance of up to ±0.1%, ensuring precise resistance values critical for high-performance circuits. Designed to comply with AEC-Q200 standards, this component offers an impeccable balance of quality and efficiency.
AEC Q200 qualified for superior automotive performance
Moisture resistant coating enhances durability in varied environments
SMD enabled design facilitates straightforward assembly
Extremely low temperature coefficient ensures consistent performance
Suitable for a versatile range of applications from telecommunication to medical equipment
Compact design optimises space on printed circuit boards
Lead free and RoHS compliant, promoting environmentally responsible manufacturing
Related links
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT5K62
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX5K62
- TE Connectivity NEOHM SMA-Q 5.62 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX5R62
- TE Connectivity NEOHM SMA-Q 5.62 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL5R62
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL5K62
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT5K62
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT10K2
- TE Connectivity NEOHM SMA-Q 4.75 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT4R75
