TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX5K62
- RS Stock No.:
- 590-048
- Mfr. Part No.:
- SMA-Q0204FTDX5K62
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 15000 more to save MYR60.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR711.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | MYR0.237 | MYR711.00 | - |
| 15000 + | MYR0.233 | MYR699.00 | MYR60.00 |
*price indicative
- RS Stock No.:
- 590-048
- Mfr. Part No.:
- SMA-Q0204FTDX5K62
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 5.62kΩ | |
| Technology | Thin Film | |
| Resistor Type | Metal Film Precision | |
| Package/Case | 0204 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.4W | |
| Voltage | 20V | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.5mm | |
| Standards/Approvals | IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 V-0/V-1 | |
| Width | 1.4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 5.62kΩ | ||
Technology Thin Film | ||
Resistor Type Metal Film Precision | ||
Package/Case 0204 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.4W | ||
Voltage 20V | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Length 3.5mm | ||
Standards/Approvals IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 V-0/V-1 | ||
Width 1.4mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor presents an outstanding solution for high-demand applications. Utilising advanced thin film technology, this resistor combines an SMD-enabled structure with exceptional stability, ensuring precise performance in automotive, industrial, and telecommunication environments. Engineered for AEC-Q200 compliance, this model is specifically designed to offer tight tolerances and impressively low temperature coefficients, making it an ideal choice for applications requiring high accuracy and reliability. Its robust construction features enhanced moisture protection while remaining lead-free and RoHS compliant. The range includes multiple size options, catering to various power ratings up to 1 watt to meet diverse circuit requirements. Elevate your engineering solutions with this precision resistor, crafted to withstand the rigours of demanding conditions.
Provides exceptional stability across varying temperatures
Resists humidity with a durable coating for extended reliability
Offers a range of sizes and power ratings to fit diverse designs
Ensures RoHS compliance for environmentally sensitive applications
Supports lead free design to meet modern electronic standards
Designed for easy integration into surface mount device assemblies
Backed by AEC Q200 qualification for peace of mind in automotive uses
Related links
- TE Connectivity NEOHM SMA-Q 5.62 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX5R62
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX5K62
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT5K62
- TE Connectivity NEOHM SMA-Q 5.62 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL5R62
- TE Connectivity NEOHM SMA-Q 5.62 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT5R62
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL5K62
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT5K62
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL5K62
