TE Connectivity NEOHM SMA-Q 8.87 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT8K87

Subtotal (1 reel of 2000 units)*

MYR6,092.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2000 +MYR3.046MYR6,092.00

*price indicative

RS Stock No.:
590-403
Mfr. Part No.:
SMA-Q0207BTCT8K87
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

8.87kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Metal Film Precision

Package/Case

0207

Tolerance

0.1 %

Packaging

Tape & Reel

Voltage

350V

Power Rating

1W

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Standards/Approvals

AEC-Q200, IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94

Width

3mm

Termination Style

Melf 0207

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor that combines cutting-edge thin film technology with robust performance features. Designed specifically for automotive and industrial applications, this AEC-Q200 qualified component boasts an enhanced coating to offer superior protection against environmental factors such as humidity. Engineered for accuracy, this resistor ensures tightly controlled resistance tolerances and a notably low temperature coefficient. With versatility in power ratings and operating conditions, it is ideal for various electronic circuit designs, ensuring reliability and stability even under demanding performance criteria.

AEC Q200 qualification for automotive reliability

Robust environmental protection through advanced coating

Ideal for high precision applications in various industries

Low temperature coefficient for superior performance

SMD enabled structure for efficient integration

Versatile resistance range, catering to diverse design needs

Compliant with lead free and RoHS directives for eco friendliness

Moisture sensitivity level MSL1 ensuring safe handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy