TE Connectivity NEOHM SMA-Q 8.87 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL8K87
- RS Stock No.:
- 590-212
- Mfr. Part No.:
- SMA-Q0102BTCL8K87
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
MYR17,373.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | MYR5.791 | MYR17,373.00 |
*price indicative
- RS Stock No.:
- 590-212
- Mfr. Part No.:
- SMA-Q0102BTCL8K87
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 8.87kΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thin Film | |
| Resistor Type | Metal Film | |
| Package/Case | 0102 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 0.3W | |
| Voltage | 20V | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 | |
| Length | 2.2mm | |
| Termination Style | Melf 0102 | |
| Width | 1.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 8.87kΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thin Film | ||
Resistor Type Metal Film | ||
Package/Case 0102 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 0.3W | ||
Voltage 20V | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 | ||
Length 2.2mm | ||
Termination Style Melf 0102 | ||
Width 1.1mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor is designed for high-performance applications, particularly within automotive and industrial settings. With AEC-Q200 qualification, it ensures reliable operation under stringent conditions. The unique SMD-enabled design promotes a compact footprint, allowing for maximised board space while providing superior accuracy. This resistor integrates advanced thin film technology, resulting in enhanced stability and low temperature coefficient of resistance. It is lead-free and RoHS compliant, signifying a commitment to environmental responsibility without compromising on quality or performance. The improved moisture resistance makes it a compelling choice for applications where reliability is paramount, ensuring durability in challenging environments.
AEC Q200 qualified for automotive applications
Promotes space efficiency with its SMD enabled design
Exceptional resistance to humidity for prolonged reliability
Compliant with lead free and RoHS standards
Utilises advanced thin film technology for precision
Offers a broad resistance range suitable for various applications
Excellent stability ensures consistent performance
Low TCR facilitates minimal variations in resistance with temperature changes
Related links
- TE Connectivity NEOHM SMA-Q 162 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL162R
- TE Connectivity NEOHM SMA-Q 576 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL576R
- TE Connectivity NEOHM SMA-Q 866 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL866R
- TE Connectivity NEOHM SMA-Q 215 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL215R
- TE Connectivity NEOHM SMA-Q 287 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL287R
- TE Connectivity NEOHM SMA-Q 110 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL110R
- TE Connectivity NEOHM SMA-Q 187 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL187R
- TE Connectivity NEOHM SMA-Q 102 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL102R
