TE Connectivity NEOHM SMA-Q 102 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL102R

Subtotal (1 reel of 3000 units)*

MYR17,373.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +MYR5.791MYR17,373.00

*price indicative

RS Stock No.:
590-203
Mfr. Part No.:
SMA-Q0102BTCL102R
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Fixed Resistor

Resistance

102Ω

Resistor Type

Metal Film

Technology

Thin Film

Package/Case

0102

Packaging

Tape & Reel

Tolerance

0.1 %

Power Rating

0.3W

Voltage

20V

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Length

2.2mm

Termination Style

Melf 0102

Width

1.1mm

Standards/Approvals

AEC-Q200, RoHS

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor represents a leap forward in reliability and performance. Designed specifically for automotive and industrial applications, it offers exceptional stability and accuracy, making it an ideal choice for critical environments. This resistor boasts AEC-Q200 qualification, ensuring it meets stringent automotive safety and performance standards. With its thin film technology, it provides low temperature coefficient of resistance (TCR), resulting in better performance across varying temperatures. Its lead-free and RoHS compliant construction makes it an environmentally friendly choice, while the enhanced moisture protection coating ensures durability under humid conditions. Whether you are conducting precise measurements or using it in automotive circuits, this resistor delivers unmatched reliability and performance.

AEC Q200 qualified for automotive applications

Designed to provide exceptional stability over time

Features an improved coating for better humidity protection

Lead free construction adhered to RoHS standards

Offers precise resistance tolerances for accurate measurements

Thin film technology enables a lower temperature coefficient

Moisture Sensitivity Level 1 ensures safe handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy