TE Connectivity NEOHM SMA-Q 8.87 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT8R87

Get a bulk buy discount

Add 10000 more to save MYR220.00

View bulk pricing options

Subtotal (1 reel of 2000 units)*

MYR2,118.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
2000 - 8000MYR1.059MYR2,118.00-
10000 +MYR1.037MYR2,074.00MYR220.00

*price indicative

RS Stock No.:
590-144
Mfr. Part No.:
SMA-Q0207FTDT8R87
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

8.87Ω

Product Type

Surface Mount Resistor

Resistor Type

Metal Film Precision

Technology

Thin Film

Package/Case

0207

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

1W

Voltage

350V

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Melf 0207

Standards/Approvals

AEC-Q200, IEC 60115-1, JIS-C-5201-1, RoHS

Width

2.9mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor exemplifies advanced engineering with its SMD-enabled structure and remarkable tolerance capabilities. Designed specifically for the automotive sector, this component boasts AEC-Q200 qualification, ensuring it meets rigorous performance standards. Its unique coating provides enhanced protection against humidity, making it particularly suited for demanding environments. Operating within a broad temperature range, this resistor guarantees superior stability and reliability, reinforcing its application across various industries, including industrial systems, telecommunications, and medical equipment.

Exceeds traditional performance specifications with low temperature coefficient

Optimally engineered for consistent operation under extreme conditions

Delivers tight tolerance levels to meet precise application requirements

Facilitates easy integration into boards with its SMD compatible design

Ensures long term durability with high humidity resistance

Exemplifies environmental responsibility with lead free and RoHS compliance

Enhances circuit performance through superior measuring capabilities

Offers flexible usage with multiple resistance options for varied applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy