TE Connectivity NEOHM SMA-Q 8.87 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX8R87
- RS Stock No.:
- 590-621
- Mfr. Part No.:
- SMA-Q0204FTDX8R87
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR1,053.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | MYR0.351 | MYR1,053.00 |
| 15000 + | MYR0.344 | MYR1,032.00 |
*price indicative
- RS Stock No.:
- 590-621
- Mfr. Part No.:
- SMA-Q0204FTDX8R87
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 8.87Ω | |
| Resistor Type | Metal Film | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Voltage | 20V | |
| Power Rating | 0.4W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.5mm | |
| Standards/Approvals | RoHS | |
| Width | 1.4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 8.87Ω | ||
Resistor Type Metal Film | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Voltage 20V | ||
Power Rating 0.4W | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 3.5mm | ||
Standards/Approvals RoHS | ||
Width 1.4mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor offers exceptional performance and reliability, tailored for demanding applications. Designed with SMD enablement, It features an advanced construction that enhances stability, making it ideal for automotive, industrial, and telecommunication sectors. It combines extremely low temperature coefficient resistance (TCR) characteristics with tight tolerances, ensuring precise performance in various environmental conditions. Its lead-free and RoHS-compliant design exemplifies a commitment to sustainability, while the moisture-resistant coating protects against humidity exposure. This resistor is versatile enough for various deployment scenarios. The It is specifically engineered to meet AEC-Q200 standards, making it a trusted choice for critical applications, providing engineers with confidence in their designs.
AEC Q200 qualified for automotive applications
Moisture sensitivity level MSL1 protects components from ESD damage
Constructed with enhanced coating for superior humidity protection
SMD enabled structure allows for space efficient design
Thin film technology delivers high precision and reliability
Related links
- TE Connectivity NEOHM SMA-Q 8.87 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX8K87
- TE Connectivity NEOHM SMA-Q 8.87 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX8K87
- TE Connectivity NEOHM SMA-Q 8.87 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT8R87
- TE Connectivity NEOHM SMA-Q 8.87 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT8K87
- TE Connectivity NEOHM SMA-Q 8.87 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT8K87
- TE Connectivity NEOHM SMA-Q 8.87 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL8K87
- TE Connectivity NEOHM SMA-Q 8.87 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL8R87
- TE Connectivity NEOHM SMA-Q 8.87 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL8K87
