TE Connectivity NEOHM SMA-Q 182 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT182K
- RS Stock No.:
- 590-428
- Mfr. Part No.:
- SMA-Q0207BTCT182K
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
MYR6,768.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | MYR3.384 | MYR6,768.00 |
*price indicative
- RS Stock No.:
- 590-428
- Mfr. Part No.:
- SMA-Q0207BTCT182K
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 182kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Metal Film | |
| Package/Case | 0207 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0207 | |
| Standards/Approvals | AEC-Q200, IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 | |
| Width | 2.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 182kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Metal Film | ||
Package/Case 0207 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 1W | ||
Voltage 350V | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0207 | ||
Standards/Approvals AEC-Q200, IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 | ||
Width 2.2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor is engineered for reliability and precision in demanding applications. With its SMD-enabled structure and robust design, this resistor offers superior performance thanks to its tight tolerance and low temperature coefficient of resistance (TCR). AEC-Q200 qualified, it stands out for its moisture-resistant coating, ensuring longevity in automotive and industrial settings. This component is RoHS compliant, showcasing the commitment to environmental standards while delivering high power ratings of up to 1W. Its versatile operating temperature range makes it suitable for a wide array of applications, from telecommunications to medical equipment, highlighting its adaptability across various uses.
AEC Q200 qualification guarantees high reliability in automotive applications
Thin film technology enhances overall stability and precision
Robust design provides superior protection against environmental factors
Lead free and RoHS compliant to meet current environmental standards
SMD enabled structure facilitates seamless integration onto circuit boards
Multiple power ratings available to suit diverse electronic needs
Moisture sensitivity level MSL1 ensuring safe handling and storage
Suitable for measurement and testing equipment with high accuracy demands
Related links
- TE Connectivity NEOHM SMA-Q 182 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT182R
- TE Connectivity NEOHM SMA-Q 499 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT499R
- TE Connectivity NEOHM SMA-Q 274 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT274R
- TE Connectivity NEOHM SMA-Q 1 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT1K0
- TE Connectivity NEOHM SMA-Q 1.87 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT1K87
- TE Connectivity NEOHM SMA-Q 174 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT174K
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT10K2
- TE Connectivity NEOHM SMA-Q 511 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT511R
