TE Connectivity NEOHM SMA-Q 182 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT182R

Subtotal (1 reel of 2000 units)*

MYR6,092.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2000 +MYR3.046MYR6,092.00

*price indicative

RS Stock No.:
590-085
Mfr. Part No.:
SMA-Q0207BTCT182R
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

182Ω

Technology

Thin Film

Resistor Type

Metal Film Precision

Package/Case

0207

Packaging

Tape & Reel

Tolerance

0.1 %

Power Rating

1W

Voltage

350V

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 V-0/V-1

Width

3mm

Termination Style

Melf 0207

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor is engineered to meet the highest industry standards, specifically AEC-Q200. Designed with automotive and industrial applications in mind, it boasts enhanced stability and reliability, making it an ideal choice for critical circuits. With a low temperature coefficient of resistance and a range of power ratings, this resistor ensures minimal deviation under varying conditions. It features superior moisture protection thanks to an improved coating, safeguarding sensitive components from environmental factors. This resistor not only excels in performance but also aligns with modern sustainability standards by being lead-free and RoHS compliant, appealing to environmentally conscious manufacturers.

Utilises advanced thin film technology for precision

AEC Q200 qualification ensures high reliability for automotive applications

Wide resistance range accommodates a variety of circuit requirements

Moisture sensitivity level of MSL1 makes it ideal for sensitive environments

SMD design facilitates efficient manufacturing processes

Exceptional endurance under overload conditions supports long term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy