TE Connectivity NEOHM SMA-Q 1.87 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT1K87
- RS Stock No.:
- 590-112
- Mfr. Part No.:
- SMA-Q0207BTCT1K87
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
MYR6,092.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | MYR3.046 | MYR6,092.00 |
*price indicative
- RS Stock No.:
- 590-112
- Mfr. Part No.:
- SMA-Q0207BTCT1K87
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1.87kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Metal Film | |
| Package/Case | 0207 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Voltage | 350V | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0207 | |
| Length | 5.9mm | |
| Width | 2.2mm | |
| Standards/Approvals | IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 V-0/V-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1.87kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Metal Film | ||
Package/Case 0207 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Voltage 350V | ||
Power Rating 1W | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0207 | ||
Length 5.9mm | ||
Width 2.2mm | ||
Standards/Approvals IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 V-0/V-1 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor is engineered for high reliability and performance in demanding applications. Combining thin film technology with an SMD-enabled structure, this component boasts tight tolerances and exceptionally low temperature coefficients. Designed specifically for automotive, industrial, and telecommunication use, It offers enhanced moisture protection, ensuring durability even in challenging environments. Furthermore, this lead-free and RoHS compliant resistor caters to various power ratings, making it an ideal choice for engineers seeking consistent reliability and stability in their circuits.
AEC Q200 qualified for automotive applications
Tight resistance tolerances provide high accuracy
Low TCR ensures minimal drift in performance
SMD structure supports automated assembly processes
Moisture sensitivity level of MSL1 promotes ease of handling
Enhanced coating improves protection against humidity
Suitable for high stability applications across multiple sectors
Robust mechanical construction withstands harsh conditions
Related links
- TE Connectivity NEOHM SMA-Q 1.87 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT1K87
- TE Connectivity NEOHM SMA-Q 499 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT499R
- TE Connectivity NEOHM SMA-Q 174 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT174K
- TE Connectivity NEOHM SMA-Q 182 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT182K
- TE Connectivity NEOHM SMA-Q 274 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT274R
- TE Connectivity NEOHM SMA-Q 1 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT1K0
- TE Connectivity NEOHM SMA-Q 887 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT887R
- TE Connectivity NEOHM SMA-Q 221 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT221R
