TE Connectivity NEOHM SMA-Q 887 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT887R

Subtotal (1 reel of 2000 units)*

MYR6,092.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2000 +MYR3.046MYR6,092.00

*price indicative

RS Stock No.:
590-104
Mfr. Part No.:
SMA-Q0207BTCT887R
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

887Ω

Resistor Type

Metal Film Precision

Technology

Thin Film

Package/Case

0207

Tolerance

0.1 %

Packaging

Tape & Reel

Power Rating

1W

Voltage

350V

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Width

2.2mm

Standards/Approvals

AEC-Q200, Lead-Free, RoHS

Termination Style

Melf 0207

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor series offers exceptional performance for a range of demanding applications. This component is designed for environments requiring tight tolerances and low temperature coefficients, ensuring reliability in automotive, industrial, and telecommunications sectors. With a RoHS-compliant construction and AEC-Q200 qualification, it delivers not only superior resistance stability but also enhanced moisture protection due to its improved coating. The component is engineered to meet rigorous operational requirements while maintaining a compact footprint.

Exhibits an outstanding temperature coefficient for superior circuit stability

Renders excellent performance in high powered applications

Optimised for use in automotive and medical equipment applications

Provides robust moisture resistance, extending operational longevity

Supports surface mount technology for easy integration into modern PCB designs

Capable of withstanding rigorous electrical and thermal stresses

Maintains performance integrity with high reliability and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy