TE Connectivity NEOHM SMA-Q 887 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT887K

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

MYR1,558.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
2000 - 8000MYR0.779MYR1,558.00
10000 +MYR0.763MYR1,526.00

*price indicative

RS Stock No.:
590-195
Mfr. Part No.:
SMA-Q0207FTDT887K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

887kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Metal Film Precision

Package/Case

0207

Tolerance

1 %

Packaging

Tape & Reel

Voltage

350V

Power Rating

1W

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Width

3mm

Termination Style

Melf 0207

Standards/Approvals

AEC-Q200, IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 V-0/V-1

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor from TE Connectivity offers exceptional performance and reliability in diverse applications. This advanced component comes equipped with a surface mount device (SMD) enabled structure, ensuring easy integration into modern electronic designs. With its AEC-Q200 qualification, the resistor is ideal for automotive and industrial use, providing robust functionality under various environmental conditions. Its design includes an improved coating that offers superior moisture resistance, making it suitable for applications requiring high stability. It is produced with thin film technology, enabling tight tolerances and an extremely low temperature coefficient of resistance (TCR), making it a dependable choice for your precision resistance needs.

AEC Q200 qualification ensures compliance with automotive reliability standards

Thin film technology promotes enhanced accuracy and linearity

Designed for high power applications, supporting up to 1 watt

Lead free and RoHS compliant, supporting environmentally friendly practices

Moisture sensitivity level of MSL1 facilitates safe handling and storage

Exceptional temperature coefficient reduces variance with temperature changes

Suitable for use in diverse sectors, including telecommunications and medical equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy