TE Connectivity NEOHM SMA-Q 887 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT887K
- RS Stock No.:
- 590-130
- Mfr. Part No.:
- SMA-Q0207BTCT887K
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
MYR6,768.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | MYR3.384 | MYR6,768.00 |
*price indicative
- RS Stock No.:
- 590-130
- Mfr. Part No.:
- SMA-Q0207BTCT887K
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 887kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Metal Film | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 2.2mm | |
| Standards/Approvals | AEC-Q200, IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS | |
| Length | 5.9mm | |
| Termination Style | Melf 0207 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 887kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Metal Film | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 1W | ||
Voltage 350V | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 2.2mm | ||
Standards/Approvals AEC-Q200, IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS | ||
Length 5.9mm | ||
Termination Style Melf 0207 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor represents a substantial advancement in reliability and performance for demanding applications. With its unique meandering structure, this resistor embodies excellent temperature coefficient characteristics, ensuring operational accuracy under varying conditions. Designed to meet AEC-Q200 qualification standards, it is ideal for automotive and industrial applications where precision under stress is vital. Not only does it offer tight tolerances, but it also implements a robust coating to shield against humidity, making it perfect for environments that challenge standard resistors. The lead-free and RoHS-compliant design underscores a commitment to environmental safety, while various resistance and power rating options enable compatibility with a wide range of devices. This resistor is ready to enhance the performance of your electronic components with assurance in its resistance to adverse conditions.
Offers exceptional stability for reliable performance
Designed with thin film technology for superior quality
Compliant with RoHS for environmentally conscious use
Moisture sensitivity level of MSL1 ensures careful handling
Capable of handling high power ratings for demanding tasks
Sn termination on the Ni barrier layer enhances durability
SMD enabled structure for easy integration into circuits
Supports a wide resistance range suited for various applications
Related links
- TE Connectivity NEOHM SMA-Q 887 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT887R
- TE Connectivity NEOHM SMA-Q 887 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX887K
- TE Connectivity NEOHM SMA-Q 887 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX887R
- TE Connectivity NEOHM SMA-Q 887 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL887R
- TE Connectivity NEOHM SMA-Q 887 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT887R
- TE Connectivity NEOHM SMA-Q 887 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT887K
- TE Connectivity NEOHM SMA-Q 887 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL887K
- TE Connectivity NEOHM SMA-Q 887 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX887R
