TE Connectivity NEOHM SMA-Q 221 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT221R

Subtotal (1 reel of 2000 units)*

MYR6,092.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2000 +MYR3.046MYR6,092.00

*price indicative

RS Stock No.:
590-091
Mfr. Part No.:
SMA-Q0207BTCT221R
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

221Ω

Product Type

Surface Mount Resistor

Resistor Type

Metal Film

Technology

Thin Film

Package/Case

0207

Tolerance

0.1 %

Packaging

Tape & Reel

Power Rating

1W

Voltage

350V

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Width

3mm

Standards/Approvals

AEC-Q200, RoHS

Termination Style

Melf 0207

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor sets a new benchmark in electronic component design. Offering superior performance, this component is AEC-Q200 compliant, making it an ideal choice for critical applications in automotive, industrial, and medical equipment. With its metal film construction, it delivers exceptionally low temperature coefficients, ensuring accuracy in sensitive circuitry. Enhanced by a robust coating, it provides excellent resistance to humidity and is both lead-free and RoHS compliant. Available in multiple sizes and power ratings, this resistor is designed to meet diverse operational needs while maintaining high reliability in challenging environments.

AEC Q200 qualification assures reliable performance in automotive applications

Low TCR guarantees stable resistance across varying temperatures

Lead free and RoHS compliant, supporting environmental responsibility

SMD enabled structure facilitates easy integration into modern PCB designs

Moisture sensitivity level of MSL1 ensures safe handling and storage

High power ratings allow flexibility for various applications

Thin film technology ensures precision and tight tolerances

Robust insulation coating protects against environmental factors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy