TE Connectivity NEOHM SMA-Q 221 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT221K

Subtotal (1 reel of 2000 units)*

MYR6,768.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2000 +MYR3.384MYR6,768.00

*price indicative

RS Stock No.:
590-118
Mfr. Part No.:
SMA-Q0207BTCT221K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

221kΩ

Technology

Thin Film

Resistor Type

Metal Film Precision

Package/Case

0207

Tolerance

0.1 %

Packaging

Tape & Reel

Voltage

350V

Power Rating

1W

Temperature Coefficient

±25 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Standards/Approvals

AEC-Q200, RoHS

Termination Style

Melf 0207

Width

2.2mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor is engineered to deliver exceptional performance and reliability in demanding environments. This high-quality component is AEC-Q200 qualified, ensuring it meets the rigorous standards required for automotive applications. Designed with a robust SMD structure, it incorporates advanced thin film technology that optimises performance across a variety of temperature ranges and power ratings. With a low temperature coefficient and tight tolerance values, this resistor guarantees stable operation and accurate measurements, even under significant variations in temperature. Its enhanced coating provides superior moisture resistance, making it an ideal choice for critical applications such as automotive, industrial machinery, and medical equipment. The innovative design facilitates easy integration into compact spaces while ensuring low levels of electromagnetic interference.

AEC Q200 qualified for reliability in automotive applications

SMD enabled structure for seamless integration into modern PCB designs

Moisture sensitivity level MSL1 for enhanced protection in humid environments

Precision resistance values with tight tolerances, ensuring accurate performance

Optimised packaging to prevent ESD damage during handling and transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy