TE Connectivity NEOHM SMA-Q 1.54 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT1R54

Get a bulk buy discount

Add 10000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

MYR2,118.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
2000 - 8000MYR1.059MYR2,118.00-
10000 +MYR1.037MYR2,074.002%

*price indicative

RS Stock No.:
590-135
Mfr. Part No.:
SMA-Q0207FTDT1R54
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1.54Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Metal Film Precision

Package/Case

0207

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

1W

Voltage

350V

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

5.9mm

Standards/Approvals

AEC-Q200, IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94

Width

2.2mm

Termination Style

Melf 0207

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor series offers a robust solution for high-performance applications. Built using thin film technology, this range, known for its tight tolerances and exceptionally low temperature coefficients, elevates reliability in both automotive and industrial sectors. This series is AEC-Q200 qualified, ensuring that it meets stringent automotive standards for quality and durability. Enhanced with a moisture-resistant coating, these resistors are designed to thrive in challenging environments, making them ideal for a variety of applications, from medical equipment to telecommunication systems. With power ratings up to 1 watt, this series meets diverse requirements while maintaining exceptional stability and accuracy.

AEC Q200 compliance ensures high reliability in critical applications

Moisture resistant coating provides enhanced protection against environmental factors

Low thermal coefficient stabilises performance across a range of temperatures

Thin film technology enhances precision and reduces noise

Compact SMD enabled structure optimises space utilisation on printed circuit boards

Meets rigorous electrical and environmental standards for dependable operation

Ideal for demanding sectors like automotive, medical, and industrial

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy